
LM26400YSDE/NOPB | |
|---|---|
DigiKey Part Number | 296-LM26400YSDE/NOPBTR-ND - Tape & Reel (TR) 296-LM26400YSDE/NOPBCT-ND - Cut Tape (CT) 296-LM26400YSDE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26400YSDE/NOPB |
Description | IC REG BUCK ADJ 2A DL 16WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM26400YSDE/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 520kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 16-WSON (5x5) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 10 | 4,43500 € | 44,35 € |
| 25 | 4,10280 € | 102,57 € |
| 100 | 3,73680 € | 373,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,45868 € | 864,67 € |
| 500 | 3,35668 € | 1.678,34 € |
| 750 | 3,30559 € | 2.479,19 € |
| 1.250 | 3,24898 € | 4.061,22 € |
| 1.750 | 3,21587 € | 5.627,77 € |
| 2.500 | 3,18408 € | 7.960,20 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,85440 € |


