Power Supplies PMIC 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2638MX

DigiKey Part Number
LM2638MX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2638MX
Description
IC MOTHERBRD PWR SUPPLY 24-SOIC
Customer Reference
Detailed Description
Power Supplies PMIC 24-SOIC
EDA/CAD Models
LM2638MX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
24-SOIC (0.295", 7.50mm Width)
Applications
Power Supplies
Supplier Device Package
24-SOIC
Current - Supply
6mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types