Power Supplies PMIC 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2637MX/NOPB

DigiKey Part Number
LM2637MX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2637MX/NOPB
Description
IC MOTHERBRD PWR SUPPLY 24-SOIC
Customer Reference
Detailed Description
Power Supplies PMIC 24-SOIC
EDA/CAD Models
LM2637MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Power Supplies
Current - Supply
6mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types