
LM2636MTCX/NOPB | |
|---|---|
DigiKey Part Number | LM2636MTCX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2636MTCX/NOPB |
Description | IC CTRLR PROG REG 5BIT 20TSSOP |
Customer Reference | |
Detailed Description | Power Supplies PMIC 20-TSSOP |
EDA/CAD Models | LM2636MTCX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Power Supplies | |
Current - Supply | 2.5mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |

