
LM2636MTC/NOPB | |
|---|---|
DigiKey Part Number | LM2636MTC/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2636MTC/NOPB |
Description | IC REG SYNCH BUCK 5-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Power Supplies PMIC 20-TSSOP |
EDA/CAD Models | LM2636MTC/NOPB Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Applications Power Supplies | Supplier Device Package 20-TSSOP |
Current - Supply 2.5mA | Base Product Number |

