
LM2636M/NOPB | |
|---|---|
DigiKey Part Number | LM2636M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2636M/NOPB |
Description | IC REG SYNCH BUCK 5-BIT 20-SOIC |
Customer Reference | |
Detailed Description | Power Supplies PMIC 20-SOIC |
EDA/CAD Models | LM2636M/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Power Supplies | |
Current - Supply | 2.5mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

