
LM2635MX | |
|---|---|
DigiKey Part Number | LM2635MXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2635MX |
Description | IC REG SYNCH BUCK 5-BIT 20-SOIC |
Customer Reference | |
Detailed Description | Power Supplies PMIC 20-SOIC |
EDA/CAD Models | LM2635MX Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Applications Power Supplies | Supplier Device Package 20-SOIC |
Current - Supply 2.5mA | Base Product Number |

