
LM2623MM/NOPB | |
|---|---|
DigiKey Part Number | LM2623MM/NOPBTR-ND - Tape & Reel (TR) LM2623MM/NOPBCT-ND - Cut Tape (CT) LM2623MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2623MM/NOPB |
Description | IC REG BOOST ADJ 2.2A 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.24V 1 Output 2.2A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2623MM/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 14V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Voltage - Input (Min) 0.8V | Base Product Number |
Voltage - Input (Max) 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,42100 € | 14,21 € |
| 25 | 1,29600 € | 32,40 € |
| 100 | 1,15850 € | 115,85 € |
| 250 | 1,09296 € | 273,24 € |
| 500 | 1,05908 € | 529,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,02094 € | 1.020,94 € |
| 2.000 | 0,99419 € | 1.988,38 € |
| 3.000 | 0,98078 € | 2.942,34 € |
| 5.000 | 0,96594 € | 4.829,70 € |
| 7.000 | 0,95726 € | 6.700,82 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |


