Direct
Parametric Equivalent
Parametric Equivalent

LM2623LD | |
|---|---|
DigiKey Part Number | LM2623LDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2623LD |
Description | IC REG BOOST ADJ 2.2A 14WSON |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.24V 1 Output 2.2A (Switch) 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2623LD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-WSON (4x4) | |
Base Product Number |


