
LM2623AMM/NOPB | |
|---|---|
DigiKey Part Number | LM2623AMM/NOPBTR-ND - Tape & Reel (TR) LM2623AMM/NOPBCT-ND - Cut Tape (CT) LM2623AMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2623AMM/NOPB |
Description | IC REG BOOST ADJ 2.2A 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.24V 1 Output 2.2A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2623AMM/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 14V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Voltage - Input (Min) 0.8V | Base Product Number |
Voltage - Input (Max) 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,29000 € | 12,90 € |
| 25 | 1,17520 € | 29,38 € |
| 100 | 1,04910 € | 104,91 € |
| 250 | 0,98892 € | 247,23 € |
| 500 | 0,95446 € | 477,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,92274 € | 922,74 € |
| 2.000 | 0,89816 € | 1.796,32 € |
| 3.000 | 0,88585 € | 2.657,55 € |
| 5.000 | 0,87220 € | 4.361,00 € |
| 7.000 | 0,86423 € | 6.049,61 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

