Direct
Parametric Equivalent

LM2622MM-ADJ | |
|---|---|
DigiKey Part Number | LM2622MM-ADJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2622MM-ADJ |
Description | IC REG BOOST ADJ 1A 8VSSOP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.26V 1 Output 1A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2622MM-ADJ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 600kHz, 1.3MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Voltage - Input (Min) 2V | Base Product Number |
Voltage - Input (Max) 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2622MM-ADJ/NOPB | Texas Instruments | 2.566 | LM2622MM-ADJ/NOPBCT-ND | 2,39000 € | Direct |
| LM2622MMX-ADJ/NOPB | Texas Instruments | 3.500 | 296-35404-1-ND | 2,03000 € | Parametric Equivalent |


