
LM2622EVAL | |
|---|---|
DigiKey Part Number | LM2622EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM2622EVAL |
Description | EVAL BOARD FOR LM2622 |
Customer Reference | |
Detailed Description | LM2622 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 5V |
Manufacturer Texas Instruments | Voltage - Input 2.5V ~ 4.2V |
Packaging Box | Regulator Topology Boost |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Up | Utilized IC / Part LM2622 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |


