
LM2621MM/NOPB | |
|---|---|
DigiKey Part Number | LM2621MM/NOPBTR-ND - Tape & Reel (TR) LM2621MM/NOPBCT-ND - Cut Tape (CT) LM2621MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2621MM/NOPB |
Description | IC REG BST SEPIC ADJ 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1.24V 1 Output 2.85A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2621MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.2V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,85600 € | 18,56 € |
| 25 | 1,69840 € | 42,46 € |
| 100 | 1,52530 € | 152,53 € |
| 250 | 1,44276 € | 360,69 € |
| 500 | 1,41416 € | 707,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,35196 € | 1.351,96 € |
| 2.000 | 1,31823 € | 2.636,46 € |
| 3.000 | 1,30133 € | 3.903,99 € |
| 5.000 | 1,28261 € | 6.413,05 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |



