
LM2619MTC/NOPB | |
|---|---|
DigiKey Part Number | LM2619MTC/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2619MTC/NOPB |
Description | IC REG BUCK ADJ 500MA 14TSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.5V 1 Output 500mA 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2619MTC/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.6V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 640kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -25°C ~ 85°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-TSSOP |
Voltage - Input (Min) 2.8V | Base Product Number |
Voltage - Input (Max) 5.5V |

