
LM2618ATL | |
|---|---|
DigiKey Part Number | LM2618ATLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2618ATL |
Description | IC REG BUCK PROG 400MA 10USMD |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.8V, 1.83V, 1.87V, 1.92V 1 Output 400mA 10-WFBGA, DSBGA |
EDA/CAD Models | LM2618ATL Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -25°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-TµSMD (2.25x2.5) |
Voltage - Input (Min) 2.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,71252 € | 428,13 € |
| 500 | 1,65544 € | 827,72 € |
| 750 | 1,62685 € | 1.220,14 € |
| 1.250 | 1,59516 € | 1.993,95 € |
| 1.750 | 1,57665 € | 2.759,14 € |
| 2.500 | 1,55885 € | 3.897,12 € |
| Unit Price without VAT: | 1,71252 € |
|---|---|
| Unit Price with VAT: | 2,03790 € |

