
LM2614ATL/NOPB | |
|---|---|
DigiKey Part Number | LM2614ATL/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2614ATL/NOPB |
Description | IC REG CONV RF PWR 1OUT 10TUSMD |
Customer Reference | |
Detailed Description | - Converter, RF Power Amplifier Voltage Regulator IC 1 Output 10-TµSMD (2.25x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM2614ATL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, RF Power Amplifier | |
Voltage - Input | 2.8V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 1V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFBGA, DSBGA | |
Supplier Device Package | 10-TµSMD (2.25x2.5) | |
Base Product Number |

