
LM2612ABP | |
|---|---|
DigiKey Part Number | LM2612ABPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2612ABP |
Description | IC REG BUCK PROG 400MA 10DSBGA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.05V, 1.3V, 1.5V, 1.8V 1 Output 400mA 10-VFBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM2612ABP Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -25°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DSBGA |
Voltage - Input (Min) 2.8V | Base Product Number |

