
LM26003EVAL | |
|---|---|
DigiKey Part Number | LM26003EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM26003EVAL |
Description | EVAL BOARD FOR LM26003 |
Customer Reference | |
Detailed Description | LM26003 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Texas Instruments | Voltage - Input 4V ~ 38V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 300kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM26003 |
Voltage - Output 3.3V | Base Product Number |

