LM2599T-ADJ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 173
Unit Price: 5,82000 €
Datasheet
TO-220-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-7

LM2599T-ADJ

DigiKey Part Number
LM2599T-ADJ-ND
Manufacturer
Manufacturer Product Number
LM2599T-ADJ
Description
IC REG BUCK ADJ 3A TO220-7
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A TO-220-7 Formed Leads
Datasheet
 Datasheet
EDA/CAD Models
LM2599T-ADJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
37V
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.580 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.580In Stock
Ships from Rochester Electronics, LLC