

LM2599SX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-53000-2-ND - Tape & Reel (TR) 296-53000-1-ND - Cut Tape (CT) 296-53000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2599SX-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2599SX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| 10 | 4,60100 € | 46,01 € |
| 25 | 4,25720 € | 106,43 € |
| 100 | 3,87910 € | 387,91 € |
| 250 | 3,75660 € | 939,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,59018 € | 1.795,09 € |
| 1.000 | 3,50078 € | 3.500,78 € |
| 1.500 | 3,45600 € | 5.184,00 € |
| 2.500 | 3,40640 € | 8.516,00 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 7,10430 € |

