

LM2599SX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM2599SX-3.3/NOPBTR-ND - Tape & Reel (TR) LM2599SX-3.3/NOPBCT-ND - Cut Tape (CT) LM2599SX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2599SX-3.3/NOPB |
Description | IC REG BUCK 3.3V 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2599SX-3.3/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 150kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263 (DDPAK-7) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 10 | 4,96600 € | 49,66 € |
| 25 | 4,60000 € | 115,00 € |
| 100 | 4,19710 € | 419,71 € |
| 250 | 4,08048 € | 1.020,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,88930 € | 1.944,65 € |
| 1.000 | 3,79400 € | 3.794,00 € |
| 1.500 | 3,74631 € | 5.619,47 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,65170 € |

