

LM2598T-12/NOPB | |
|---|---|
DigiKey Part Number | 296-39740-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2598T-12/NOPB |
Description | IC REG BUCK 12V 1A TO220-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-220-7 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2598T-12/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 2,90600 € | 29,06 € |
| 45 | 2,55378 € | 114,92 € |
| 135 | 2,37593 € | 320,75 € |
| 270 | 2,28881 € | 617,98 € |
| 540 | 2,21709 € | 1.197,23 € |
| 1.035 | 2,16139 € | 2.237,04 € |
| 2.520 | 2,09994 € | 5.291,85 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |


