

LM2598SX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-35402-2-ND - Tape & Reel (TR) 296-35402-1-ND - Cut Tape (CT) 296-35402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2598SX-ADJ/NOPB |
Description | IC REG BUCK ADJ 1A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2598SX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 2,82100 € | 28,21 € |
| 25 | 2,59640 € | 64,91 € |
| 100 | 2,34870 € | 234,87 € |
| 250 | 2,23076 € | 557,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,15960 € | 1.079,80 € |
| 1.000 | 2,10107 € | 2.101,07 € |
| 1.500 | 2,07174 € | 3.107,61 € |
| 2.500 | 2,03925 € | 5.098,12 € |
| 3.500 | 2,02026 € | 7.070,91 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |


