

LM2598S-12/NOPB | |
|---|---|
DigiKey Part Number | LM2598S-12/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2598S-12/NOPB |
Description | IC REG BUCK 12V 1A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2598S-12/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 150kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263 (DDPAK-7) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 10 | 3,71500 € | 37,15 € |
| 45 | 3,28089 € | 147,64 € |
| 135 | 3,06170 € | 413,33 € |
| 270 | 2,95433 € | 797,67 € |
| 540 | 2,86598 € | 1.547,63 € |
| 1.035 | 2,79731 € | 2.895,22 € |
| 2.520 | 2,72160 € | 6.858,43 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |


