

LM2597N-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2597N-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2597N-5.0/NOPB |
Description | IC REG BUCK 5V 500MA 8PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LM2597N-5.0/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 150kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Through Hole |
Topology | Package / Case |
Output Type | Supplier Device Package 8-PDIP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,51000 € | 5,51 € |
| 10 | 4,22700 € | 42,27 € |
| 40 | 3,77275 € | 150,91 € |
| 120 | 3,51942 € | 422,33 € |
| 280 | 3,37111 € | 943,91 € |
| 520 | 3,28298 € | 1.707,15 € |
| 1.000 | 3,20513 € | 3.205,13 € |
| 2.520 | 3,11687 € | 7.854,51 € |
| Unit Price without VAT: | 5,51000 € |
|---|---|
| Unit Price with VAT: | 6,55690 € |

