

LM2597M-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2597M-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2597M-5.0/NOPB |
Description | IC REG BUCK 5V 500MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2597M-5.0/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 150kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,72000 € | 5,72 € |
| 10 | 4,39800 € | 43,98 € |
| 95 | 3,71568 € | 352,99 € |
| 190 | 3,57874 € | 679,96 € |
| 285 | 3,51018 € | 1.000,40 € |
| 570 | 3,40963 € | 1.943,49 € |
| 1.045 | 3,33639 € | 3.486,53 € |
| 2.565 | 3,24844 € | 8.332,25 € |
| Unit Price without VAT: | 5,72000 € |
|---|---|
| Unit Price with VAT: | 6,80680 € |

