Direct
Parametric Equivalent


LM2597HVMX-ADJ | |
|---|---|
DigiKey Part Number | LM2597HVMX-ADJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2597HVMX-ADJ |
Description | IC REG BUCK ADJ 500MA 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2597HVMX-ADJ Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 57V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 150kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2597HVMX-ADJ/NOPB | Texas Instruments | 5.442 | 296-41289-1-ND | 5,68000 € | Direct |
| LM2594HVMX-ADJ/NOPB | Texas Instruments | 1.974 | LM2594HVMX-ADJ/NOPBCT-ND | 5,24000 € | Parametric Equivalent |


