

LM2596T-ADJ/LF02 | |
|---|---|
DigiKey Part Number | 296-49677-ND |
Manufacturer | |
Manufacturer Product Number | LM2596T-ADJ/LF02 |
Description | IC REG BUCK ADJ 3A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2596T-ADJ/LF02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 10 | 3,73000 € | 37,30 € |
| 45 | 3,29356 € | 148,21 € |
| 135 | 3,07304 € | 414,86 € |
| 270 | 2,96515 € | 800,59 € |
| 540 | 2,87631 € | 1.553,21 € |
| 1.035 | 2,80730 € | 2.905,56 € |
| 2.520 | 2,73117 € | 6.882,55 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,80720 € |

