MFR Recommended
Similar
Similar
Similar
Similar


LM2596T-5.0 | |
|---|---|
DigiKey Part Number | LM2596T-5.0-ND |
Manufacturer | |
Manufacturer Product Number | LM2596T-5.0 |
Description | IC REG BUCK 5V 3A TO220-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2596T-5.0 Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 150kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-5 |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2596T-5.0/NOPB | Texas Instruments | 448 | LM2596T-5.0/NOPB-ND | 4,82000 € | MFR Recommended |
| LM2575-5.0WT | Microchip Technology | 494 | 576-1516-5-ND | 1,46000 € | Similar |
| LM2575T-5G | onsemi | 219 | LM2575T-5GOS-ND | 2,01000 € | Similar |
| LM2576T-005G | onsemi | 1.808 | LM2576T-005GOS-ND | 2,01000 € | Similar |
| MIC4576-5.0WT | Microchip Technology | 244 | MIC4576-5.0WT-ND | 3,64000 € | Similar |







