MFR Recommended

LM2595SX-3.3/E5000295 | |
|---|---|
DigiKey Part Number | 296-LM2595SX-3.3/E5000295-ND |
Manufacturer | |
Manufacturer Product Number | LM2595SX-3.3/E5000295 |
Description | IC REG BUCK 3.3V 1A TO263 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Bulk | Frequency - Switching 150kHz |
Part Status Obsolete | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263 (DDPAK-5) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2595SX-3.3/NOPB | Texas Instruments | 678 | LM2595SX-3.3/NOPBCT-ND | 3,97000 € | MFR Recommended |


