LM2595S-5.0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 713
Unit Price: 4,68000 €
Datasheet

Similar


onsemi
In Stock: 709
Unit Price: 1,99000 €
Datasheet

Similar


onsemi
In Stock: 1.243
Unit Price: 2,01000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.211
Unit Price: 3,79000 €
Datasheet
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA

LM2595S-5.0

DigiKey Part Number
296-37722-5-ND
Manufacturer
Manufacturer Product Number
LM2595S-5.0
Description
IC REG BUCK 5V 1A TO263
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2595S-5.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tube
Frequency - Switching
150kHz
Part Status
Obsolete
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
TO-263 (DDPAK-5)
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2595S-5.0/NOPBTexas Instruments713LM2595S-5.0/NOPB-ND4,68000 €MFR Recommended
LM2576D2T-005Gonsemi709LM2576D2T-005GOS-ND1,99000 €Similar
LM2576D2TR4-5Gonsemi1.243LM2576D2TR4-5GOSCT-ND2,01000 €Similar
MIC4576-5.0WU-TRMicrochip Technology1.211MIC4576-5.0WU-CT-ND3,79000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types