LM2594MX-12 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 513
Unit Price: 3,81000 €
Datasheet
Buck Switching Regulator IC Positive Fixed 12V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 12V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)

LM2594MX-12

DigiKey Part Number
LM2594MX-12-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2594MX-12
Description
IC REG BUCK 12V 500MA 8SOIC
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 12V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2594MX-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
150kHz
Part Status
Obsolete
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
8-SOIC
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2594MX-12/NOPBTexas Instruments513296-35398-1-ND3,81000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types