MFR Recommended

LM2594HVMX-ADJ/NAK1 | |
|---|---|
DigiKey Part Number | 296-LM2594HVMX-ADJ/NAK1-ND |
Manufacturer | |
Manufacturer Product Number | LM2594HVMX-ADJ/NAK1 |
Description | IC REG BUCK ADJ 500MA 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 57V |
Packaging Bulk | Current - Output |
Part Status Obsolete | Frequency - Switching 150kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2594HVMX-ADJ/NOPB | Texas Instruments | 1.974 | LM2594HVMX-ADJ/NOPBCT-ND | 5,24000 € | MFR Recommended |


