

LM2594HVM-12/NOPB | |
|---|---|
DigiKey Part Number | LM2594HVM-12/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2594HVM-12/NOPB |
Description | IC REG BUCK 12V 500MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2594HVM-12/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,73000 € | 5,73 € |
| 10 | 4,40800 € | 44,08 € |
| 95 | 3,72326 € | 353,71 € |
| 190 | 3,58574 € | 681,29 € |
| 285 | 3,51691 € | 1.002,32 € |
| 570 | 3,41600 € | 1.947,12 € |
| 1.045 | 3,34247 € | 3.492,88 € |
| 2.565 | 3,25420 € | 8.347,02 € |
| Unit Price without VAT: | 5,73000 € |
|---|---|
| Unit Price with VAT: | 6,81870 € |

