Direct


LM2593HVSX-5.0 | |
|---|---|
DigiKey Part Number | LM2593HVSX-5.0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2593HVSX-5.0 |
Description | IC REG BUCK 5V 2A TO263 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2593HVSX-5.0 Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 150kHz |
Part Status Obsolete | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263 (DDPAK-7) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2593HVSX-5.0/NOPB | Texas Instruments | 1.390 | LM2593HVSX-5.0/NOPBCT-ND | 7,19000 € | Direct |


