LM2591HVSX-5.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.487
Unit Price: 5,84000 €
Datasheet

Similar


onsemi
In Stock: 2.343
Unit Price: 1,94000 €
Datasheet

Similar


onsemi
In Stock: 4.178
Unit Price: 2,14000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.159
Unit Price: 1,54000 €
Datasheet

Similar


Microchip Technology
In Stock: 593
Unit Price: 1,54000 €
Datasheet

Similar


onsemi
In Stock: 459
Unit Price: 2,01000 €
Datasheet

Similar


onsemi
In Stock: 448
Unit Price: 2,04000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,81415 €
Datasheet

Similar


Microchip Technology
In Stock: 67
Unit Price: 3,72000 €
Datasheet

Similar


Microchip Technology
In Stock: 812
Unit Price: 3,84000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.236
Unit Price: 3,84000 €
Datasheet
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA

LM2591HVSX-5.0

DigiKey Part Number
LM2591HVSX-5.0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2591HVSX-5.0
Description
IC REG BUCK 5V 1A TO263
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2591HVSX-5.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types