

LM2588SX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2588SX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM2588SX-ADJ/NOPBCT-ND - Cut Tape (CT) LM2588SX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2588SX-ADJ/NOPB |
Description | IC REG BST FLYBACK ADJ 5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive Adjustable 1.23V 1 Output 5A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2588SX-ADJ/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 200kHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263 (DDPAK-7) |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,09000 € | 11,09 € |
| 10 | 8,72300 € | 87,23 € |
| 25 | 8,13040 € | 203,26 € |
| 100 | 7,47960 € | 747,96 € |
| 250 | 7,44320 € | 1.860,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,98226 € | 3.491,13 € |
| 1.000 | 6,82832 € | 6.828,32 € |
| Unit Price without VAT: | 11,09000 € |
|---|---|
| Unit Price with VAT: | 13,19710 € |



