MFR Recommended


LM2588S-ADJ | |
|---|---|
DigiKey Part Number | LM2588S-ADJ-ND |
Manufacturer | |
Manufacturer Product Number | LM2588S-ADJ |
Description | IC REG BST FLYBACK ADJ 5A TO263 |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive Adjustable 1.23V 1 Output 5A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2588S-ADJ Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 60V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 100kHz ~ 200kHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263 (DDPAK-7) |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2588S-ADJ/NOPB | Texas Instruments | 143 | LM2588S-ADJ/NOPB-ND | 13,20000 € | MFR Recommended |


