LM2586T-ADJ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 46
Unit Price: 8,40000 €
Datasheet
Boost, Flyback, Forward Converter Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A (Switch) TO-220-7 Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, Flyback, Forward Converter Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A (Switch) TO-220-7 Formed Leads

LM2586T-ADJ

DigiKey Part Number
LM2586T-ADJ-ND
Manufacturer
Manufacturer Product Number
LM2586T-ADJ
Description
IC REG BST FLYBCK ADJ 3A TO220-7
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A (Switch) TO-220-7 Formed Leads
Datasheet
 Datasheet
EDA/CAD Models
LM2586T-ADJ Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
60V
Packaging
Tube
Current - Output
Part Status
Obsolete
Frequency - Switching
100kHz ~ 200kHz
Function
Step-Up, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Through Hole
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-220-7
Voltage - Input (Min)
4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2586T-ADJ/NOPBTexas Instruments46LM2586T-ADJ/NOPB-ND8,40000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes