LM2586T-5.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 0
Unit Price: 7,64000 €
Datasheet
Boost, Flyback, Forward Converter Switching Regulator IC Positive Fixed 5V 1 Output 3A (Switch) TO-220-7 Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, Flyback, Forward Converter Switching Regulator IC Positive Fixed 5V 1 Output 3A (Switch) TO-220-7 Formed Leads

LM2586T-5.0

DigiKey Part Number
LM2586T-5.0-ND
Manufacturer
Manufacturer Product Number
LM2586T-5.0
Description
IC REG BST FLYBACK 5V 3A TO220-7
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter Switching Regulator IC Positive Fixed 5V 1 Output 3A (Switch) TO-220-7 Formed Leads
Datasheet
 Datasheet
EDA/CAD Models
LM2586T-5.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tube
Frequency - Switching
100kHz ~ 200kHz
Part Status
Obsolete
Synchronous Rectifier
No
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Through Hole
Topology
Package / Case
Output Type
Supplier Device Package
TO-220-7
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2586T-5.0/NOPBRochester Electronics, LLC02156-LM2586T-5.0/NOPB-ND7,64000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes