

LM2586S-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM2586S-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2586S-3.3/NOPB |
Description | IC REG BST FLYBACK 3.3V 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive Fixed 3.3V 1 Output 3A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2586S-3.3/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 100kHz ~ 200kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263 (DDPAK-7) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 5,96178 € | 804,84 € |
| Unit Price without VAT: | 5,96178 € |
|---|---|
| Unit Price with VAT: | 7,09452 € |

