

LM2585T-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2585T-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2585T-5.0/NOPB |
Description | IC REG BST FLYBACK 5V 3A TO220-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive Fixed 5V 1 Output 3A (Switch) TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2585T-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,73000 € | 7,73 € |
| 10 | 5,99800 € | 59,98 € |
| 45 | 5,34333 € | 240,45 € |
| 135 | 5,01244 € | 676,68 € |
| 270 | 4,85048 € | 1.309,63 € |
| 540 | 4,71715 € | 2.547,26 € |
| 1.035 | 4,61357 € | 4.775,04 € |
| Unit Price without VAT: | 7,73000 € |
|---|---|
| Unit Price with VAT: | 9,19870 € |



