Direct


LM2585SX-12 | |
|---|---|
DigiKey Part Number | LM2585SX-12-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2585SX-12 |
Description | IC REG BST FLYBACK 12V 3A TO263 |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive Fixed 12V 1 Output 3A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2585SX-12 Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 100kHz |
Part Status Obsolete | Synchronous Rectifier No |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263 (DDPAK-5) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2585SX-12/NOPB | Texas Instruments | 0 | LM2585SX-12/NOPB-ND | 4,95922 € | Direct |


