

LM2585S-12/NOPB | |
|---|---|
DigiKey Part Number | LM2585S-12/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2585S-12/NOPB |
Description | IC REG BST FLYBACK 12V 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive Fixed 12V 1 Output 3A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2585S-12/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 100kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263 (DDPAK-5) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,82000 € | 9,82 € |
| 10 | 7,68600 € | 76,86 € |
| 45 | 6,87778 € | 309,50 € |
| 135 | 6,46985 € | 873,43 € |
| 270 | 6,27011 € | 1.692,93 € |
| 540 | 6,10580 € | 3.297,13 € |
| 1.035 | 5,97813 € | 6.187,36 € |
| Unit Price without VAT: | 9,82000 € |
|---|---|
| Unit Price with VAT: | 11,68580 € |

