

LM2577M-12 | |
|---|---|
DigiKey Part Number | LM2577M-12-ND |
Manufacturer | |
Manufacturer Product Number | LM2577M-12 |
Description | IC REG BST FLYBACK 12V 3A 24SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive or Negative Fixed 12V 1 Output 3A (Switch) 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2577M-12 Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 52kHz |
Part Status Obsolete | Synchronous Rectifier No |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 24-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 3.5V |

