LM2576T-3.3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 160
Unit Price: 3,01000 €
Datasheet

Direct


Texas Instruments
In Stock: 213
Unit Price: 3,10000 €
Datasheet

Similar


onsemi
In Stock: 61
Unit Price: 2,13000 €
Datasheet

Similar


onsemi
In Stock: 142
Unit Price: 3,03000 €
Datasheet
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-220-5

LM2576T-3.3

DigiKey Part Number
LM2576T-3.3-ND
Manufacturer
Manufacturer Product Number
LM2576T-3.3
Description
IC REG BUCK 3.3V 3A TO220-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LM2576T-3.3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Current - Output
Part Status
Obsolete
Frequency - Switching
52kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Through Hole
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-220-5
Voltage - Input (Min)
4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2576T-3.3/LF03Texas Instruments160LM2576T-3.3/LF03-ND3,01000 €Direct
LM2576T-3.3/NOPBTexas Instruments213LM2576T-3.3NS/NOPB-ND3,10000 €Direct
LM2575T-3.3Gonsemi61LM2575T-3.3GOS-ND2,13000 €Similar
LM2576T-3.3Gonsemi142LM2576T-3.3GOS-ND3,03000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes