

LM2576T-15/NOPB | |
|---|---|
DigiKey Part Number | LM2576T-15/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2576T-15/NOPB |
Description | IC REG BUCK 15V 3A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 15V 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2576T-15/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,36500 € | 23,65 € |
| 45 | 2,06978 € | 93,14 € |
| 135 | 1,92074 € | 259,30 € |
| 270 | 1,84778 € | 498,90 € |
| 540 | 1,78770 € | 965,36 € |
| 1.035 | 1,74104 € | 1.801,98 € |
| 2.520 | 1,68959 € | 4.257,77 € |
| 5.040 | 1,65752 € | 8.353,90 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |

