Direct
MFR Recommended
Similar


LM2576HVT-5.0/LB03 | |
|---|---|
DigiKey Part Number | LM2576HVT-5.0/LB03-ND |
Manufacturer | |
Manufacturer Product Number | LM2576HVT-5.0/LB03 |
Description | IC REG BUCK 5V 3A TO220-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2576HVT-5.0/LB03 Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 52kHz |
Part Status Obsolete | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Through Hole |
Topology | Package / Case |
Output Type | Supplier Device Package TO-220-5 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2576HVT-5.0/NOPB | Texas Instruments | 144 | LM2576HVT-5.0/NOPB-ND | 5,86000 € | Direct |
| LM2576HVT-5.0/LF03 | Texas Instruments | 19 | 296-35124-5-ND | 5,86000 € | MFR Recommended |
| LM2576TV-5G | onsemi | 0 | LM2576TV-5GOS-ND | 1,61000 € | Similar |




