Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A TO-220-5 Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A TO-220-5 Formed Leads

LM2576HVT-12/LF03

DigiKey Part Number
296-41559-5-ND
Manufacturer
Manufacturer Product Number
LM2576HVT-12/LF03
Description
IC REG BUCK 12V 3A TO220-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A TO-220-5 Formed Leads
Datasheet
 Datasheet
EDA/CAD Models
LM2576HVT-12/LF03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,93000 €5,93 €
104,56200 €45,62 €
454,04333 €181,95 €
1353,78141 €510,49 €
2703,65319 €986,36 €
5403,54765 €1.915,73 €
1.0353,46566 €3.586,96 €
2.5203,37523 €8.505,58 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,93000 €
Unit Price with VAT:7,05670 €