Direct
Similar
Similar
Similar
Similar
Similar


LM2576HVSX-3.3 | |
|---|---|
DigiKey Part Number | LM2576HVSX-3.3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2576HVSX-3.3 |
Description | IC REG BUCK 3.3V 3A TO263 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2576HVSX-3.3 Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 52kHz |
Part Status Obsolete | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263 (DDPAK-5) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2576HVSX-3.3/NOPB | Texas Instruments | 148 | LM2576HVSX-3.3/NOPBCT-ND | 6,38000 € | Direct |
| LM2575-3.3WU | Microchip Technology | 0 | LM2575-3.3WU-ND | 1,25650 € | Similar |
| LM2575-3.3WU-TR | Microchip Technology | 889 | 150-LM2575-3.3WU-TRCT-ND | 1,50000 € | Similar |
| LM2575D2T-3.3R4G | onsemi | 903 | LM2575D2T-3.3R4GOSCT-ND | 1,90000 € | Similar |
| LM2576-3.3WU | Microchip Technology | 0 | LM2576-3.3WU-ND | 1,52000 € | Similar |




